Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PNA1401L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PNA1401L technical specifications.
| Package/Case | TO-18-2 |
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA1401L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
