Panasonic PNA1401LF technical specifications.
| Package/Case | TO-18-2 |
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| Wavelength | 800nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNA1401LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.