The Panasonic PNA1801L is a phototransistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It has a maximum power dissipation of 100mW and is mounted through a hole. The device is RoHS compliant and has a viewing angle of 60°. It is available in a plastic package with a top view orientation.
Panasonic PNA1801L technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Contains Lead |
| Max Collector Current | 20mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA1801L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.