Panasonic PNA2W01M technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA2W01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.