
SENSOR REMOTE REC 36.7KHZ 16M
Checking distributor stock and pricing after the page loads.
Panasonic PNA4611M00XB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 2.4mA |
| Orientation | Side View |
| Sensing Distance | 16m |
| Wavelength | 940nm |
| RoHS | Compliant |
