
The PNA4611M00YB optical sensor from Panasonic features a sensing distance of 16 meters and operates at a wavelength of 940nm. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The sensor is designed for through hole mount and has a width of 7.6mm and a height of 21.4mm.
Sign in to ask questions about the Panasonic PNA4611M00YB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PNA4611M00YB technical specifications.
| Height | 21.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 2.4mA |
| Orientation | Side View |
| Sensing Distance | 16m |
| Wavelength | 940nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4611M00YB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
