Panasonic PNA4701M00LB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Orientation | Side View |
| Sensing Distance | 7m |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4701M00LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
