IC LASER POWER MONITOR SMD
Checking distributor stock and pricing after the page loads.
Panasonic PNA4U62F technical specifications.
| Height | 1.32mm |
| Length | 3.23mm |
| Mount | Through Hole |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Width | 2.23mm |
| RoHS | Compliant |