Panasonic PNZ108 technical specifications.
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Lead Free | Contains Lead |
| Max Collector Current | 30mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.