Sign in to ask questions about the Panasonic PNZ108CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PNZ108CL technical specifications.
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ108CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
