Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PNZ108F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PNZ108F technical specifications.
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Lead Free | Contains Lead |
| Max Collector Current | 30mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNZ108F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.