The PNZ109F is a phototransistor with a collector emitter breakdown voltage of 20V and a maximum collector current of 30mA. It has a maximum power dissipation of 150mW and is mounted through a hole. The device is packaged in a TO-18-3 case and has a viewing angle of 80°. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PNZ109F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PNZ109F technical specifications.
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Max Collector Current | 30mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNZ109F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.