The Panasonic PNZ158 is a phototransistor with a collector emitter breakdown voltage of 20V and a maximum collector current of 20mA. It has a maximum power dissipation of 100mW and is mounted through a hole. The device is designed for use in applications with a viewing angle of 80°. It is compliant with RoHS regulations and is packaged in a radial configuration.
Panasonic PNZ158 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Side View |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.