
The PNZ300 is a PIN diode from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a response time of 1ns and a maximum reverse voltage of 50V. The diode is packaged in a TO-18-2 case and is designed for through-hole mounting. It is not RoHS compliant.
Panasonic PNZ300 technical specifications.
| Package/Case | TO-18-2 |
| Diode Type | PIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 1ns |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| Wavelength | 800nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNZ300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
