Panasonic PNZ300F technical specifications.
| Package/Case | TO-18-2 |
| Diode Type | PIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
