Panasonic PNZ313B technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Reverse Voltage (DC) | 30V |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 960nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ313B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.