Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PNZ323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PNZ323 technical specifications.
| Package/Case | SIP |
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
