
General purpose SPST power relay featuring a 12V DC non-latching coil with 720 Ohm resistance and 16.7mA coil current. Offers a 5A contact current rating with Silver/Gold contact material, suitable for AC voltages up to 250V and DC voltages up to 110V. Operates within a -40°C to 70°C temperature range, with 20ms operate and 10ms release times. Through-hole mounting with PC pin termination, packaged 100 per rail/tube.
Checking distributor stock and pricing after the page loads.
Panasonic PQ1A-12V technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Mechanical, Electrical |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
