
General purpose SPST power relay featuring a 24V DC non-latching coil with 8.3mA coil current and 2.88kΩ coil resistance. Offers a 5A contact current rating with silver and gold contact material, suitable for AC voltages up to 250V and DC voltages up to 110V. This through-hole mount relay operates within a -40°C to 70°C temperature range, with 20ms operate time and 10ms release time. RoHS compliant and lead-free, it is supplied in bulk packaging.
Panasonic PQ1A-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Mechanical, Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PQ1A-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
