Kit Cap Ceramic NP0 0603 SMD
Checking distributor stock and pricing after the page loads.
Panasonic Q110386 technical specifications.
| Package/Case | 0603 |
| Mount | Surface Mount |
| Series | ECJ |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.