Kit Cap Ceramic NP0 0402 SMD
Checking distributor stock and pricing after the page loads.
Panasonic Q1157977 technical specifications.
| Package/Case | 0402 |
| Mount | Surface Mount |
| Series | ECJ |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.