Kit Cap Ceramic X7R 0402 SMD
Checking distributor stock and pricing after the page loads.
Panasonic Q1157998 technical specifications.
| Package/Case | 0402 |
| Dielectric | X7R |
| Mount | Surface Mount |
| Series | ECJ |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.