Kit Cap Ceramic X7R 0805 SMD
Checking distributor stock and pricing after the page loads.
Panasonic Q1158030 technical specifications.
| Package/Case | 0805 |
| Dielectric | X7R |
| Mount | Surface Mount |
| Series | ECJ |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.