Kit Cap Ceramic 20 Val 20 Ea X5R
Checking distributor stock and pricing after the page loads.
Panasonic Q1501437 technical specifications.
| Dielectric | X5R |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Series | ECJ |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.