Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
Q15758
Datasheet
Panasonic
Q15758
Obsolete
Poly-foil, 200 V (m-series)
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Capacitor Kits
Assortments
Poly-foil, 200 V (m-series)
Package
200
Voltage Rating
200V
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
200
Mount
Through Hole
Series
ECQ-M
Tolerance
10%
Voltage Rating
200V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account