Panasonic Q17863 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Series | ECQ-B(F) |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic Q17863 to view detailed technical specifications.
No datasheet is available for this part.