Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
Q2038982
Datasheet
Panasonic
Q2038982
Not Recommended for New Design
Kit Cap Cer Hi-q 30VAL 20EA 0402
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Capacitor Kits
Assortments
Kit Cap Cer Hi-q 30VAL 20EA 0402
Package
0402
Voltage Rating
25V
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0402
Lead Free
Lead Free
Mount
Surface Mount
Packaging
Box
Series
ECD
Tolerance
5%
Voltage Rating
25V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account