Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
Q229099
Datasheet
Panasonic
Q229099
Not Recommended for New Design
Kit Capacitor Film Ech-u SMD
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Capacitor Kits
Assortments
Kit Capacitor Film Ech-u SMD
Package
SMD/SMT
Voltage Rating
50V
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Mount
Surface Mount
Packaging
Bulk
Series
ECH-U(B), ECH-U(C)
Tolerance
5%
Voltage Rating
50V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account