Panasonic Q26058 technical specifications.
| Mount | Through Hole |
| Series | ECQ-M |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic Q26058 to view detailed technical specifications.
No datasheet is available for this part.