This Panasonic RG1-3V relay features a SPDT contact arrangement with a 1 Form C contact form, suitable for use with a 3V DC coil voltage and 117mA coil current. The relay has a coil resistance of 25.7 ohms and a maximum pick-up voltage of 2.4VDC. It can switch up to 24VDC and 1A with a maximum switching power of 24W. The relay is mounted through a hole and features a PC pin termination style with 11 terminals. It has a non-latching relay construction and operates within a temperature range of -50 to 60 degrees Celsius.
Panasonic RG1-3V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 117mA |
| Coil Resistance | 25.7Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 24W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.