The Panasonic RG1T-3V is a single-pole double-throw relay with a non-latching construction. It has a contact arrangement of SPDT and a contact form of 1 Form C. The relay operates at a minimum temperature of -50 degrees Celsius and a maximum temperature of 60 degrees Celsius. It can handle a maximum switching power of 24 watts and a maximum switching current of 1 ampere. The relay is mounted through a hole and has a termination style of PC Pin with 11 terminals.
Panasonic RG1T-3V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 117mA |
| Coil Resistance | 25.7Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 24W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.