This DPDT non-latching relay has a contact arrangement of DPDT and a contact form of 2 Form C. It operates at a DC coil voltage of 5V with a coil current of 80mA and a coil resistance of 62.5 ohms. The maximum pick-up voltage is 4VDC and the minimum dropout voltage is 0.5VDC. It can handle a maximum DC switching voltage of 24V, a maximum switching current of 1A, and a maximum switching power of 24W. The relay is mounted through a hole and has a termination style of PC pin with 16 terminals. It has a non-latching relay construction and an operate time of 10ms. The package type is DIP and it operates within a temperature range of -50°C to 60°C.
Panasonic RG2T-5V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 80mA |
| Coil Resistance | 62.5Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 24W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 16 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | DIP |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.