The Panasonic RG2T-L-5V is a DPDT latching relay with a 5V DC coil voltage and 40mA coil current. It has a contact form of 2 Form C and a maximum switching voltage of 24VDC. The relay can handle a maximum switching power of 24W and has an operating temperature range of -50°C to 60°C. It is mounted through a hole and has a termination style of PC pin.
Panasonic RG2T-L-5V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 24W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 16 |
| Relay Construction | Latching Single Coil |
| Operate Time | 10ms |
| Package Type | DIP |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.