The Panasonic RG2T-L2-5V is a 5V DC operated DPDT latching relay with a maximum switching current of 1A and a maximum switching power of 24W. It features a 10ms operate time and a maximum pick-up voltage of 4VDC. The relay is constructed with a latching double coil design and is available in a DIP-16 package type. It has a minimum operating temperature of -50°C and a maximum operating temperature of 60°C.
Panasonic RG2T-L2-5V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 80mA |
| Coil Resistance | 62.5Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 24W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 16 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Package Type | DIP |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.