
SPDT signal relay designed for RF applications, operating at up to 1.5GHz with a 75 Ohm impedance and 1.5 VSWR. Features a 24VDC coil with 200mW power consumption and 2.88kOhm resistance, enabling a 500mA contact current rating with gold contacts. This through-hole mounted relay offers a 0.3dB insertion loss and operates within a -40°C to 70°C temperature range. Dimensions are 20.2x11.2x9.7mm, with a 10ms operate time and 6ms release time.
Panasonic RK1-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Depth | 11.2mm |
| Frequency | 1.5GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic RK1-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
