SPDT RF relay featuring a 12VDC latching dual coil with 360Ω resistance and 400mW power consumption. This through-hole mount component offers a 500mA (0.5A) maximum contact current rating and 30VDC maximum contact voltage rating. Designed for high-frequency applications, it operates up to 1.5GHz with 75Ω impedance, 0.3dB insertion loss, and 1.5 VSWR. Suitable for a wide temperature range from -40°C to 70°C, this RoHS compliant relay is ideal for demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic RK1-L2-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Frequency | 1.5GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 400mW |
| Ratings | IP67 |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RK |
| Switching Current | 500mA |
| Termination | PC Pin |
| Test Voltage | 1kV |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 4.4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic RK1-L2-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
