The RP-SDME32DA1 is a memory circuit from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features an UPPER terminal position and is packaged in a die format. This memory circuit is designed for use in various applications and has a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic RP-SDME32DA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic RP-SDME32DA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.