
High-frequency SPDT RF relay with a 1.8GHz operating frequency and 50-ohm impedance. Features a 12VDC coil with 140mW power consumption and 11.7mA current, and a 30VDC contact rating with 100mA maximum current. Offers 1dB and 0.5dB insertion loss, 1.3 VSWR, and 3ms operate/2ms release times. Through-hole, PCB mountable in a DIP package, this lead-free and RoHS compliant component boasts a 100,000-hour electrical life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic RP1-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Frequency | 1.8GHz |
| Height | 3.75mm |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | RF |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic RP1-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
