
SPDT RF relay featuring a 24V DC coil voltage and 11.3mA coil current, consuming 270mW. Contacts rated for 100mA and 30V DC, with gold and silver contact material. Operates up to 1.8GHz with 50 Ohm impedance, 1dB insertion loss, and 1.3 VSWR. DIP package with through-hole mounting, 3ms operate time, and 2ms release time.
Panasonic RP1-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 11.3mA |
| Coil Power | 270mW |
| Coil Resistance | 2.133kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Frequency | 1.8GHz |
| Height | 4mm |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 270mW |
| Relay Type | RF |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | RP |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| Weight | 1g |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic RP1-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
