SPDT RF relay featuring a 3VDC coil voltage and 140mW coil power. Contact ratings include 100mA and 30VDC, with gold/silver contact material. Operates at frequencies up to 1.8GHz with 50-ohm impedance, 1dB insertion loss, and 1.3 VSWR. Through-hole mounting with PC pin termination in a DIP package. RoHS compliant and lead-free.
Panasonic RP1-3V technical specifications.
| Package/Case | DIP |
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Frequency | 1.8GHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | RF |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic RP1-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.