
SPDT signal relay with a 5VDC coil voltage and 28mA coil current, consuming 140mW. Features a 100mA contact current rating with gold/silver contact material, suitable for RF applications up to 1.8GHz with 50 Ohm impedance and 1dB insertion loss. Operates within a -40°C to 70°C temperature range, offering 3ms operate and 2ms release times. Through-hole mounting with PC pin termination, lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic RP1-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic RP1-5V technical specifications.
| Coil Current | 28mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Frequency | 1.8GHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | RF |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic RP1-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
