
SPDT signal relay with a 6VDC coil voltage and 23.3mA coil current, consuming 140mW. Features a 100mA contact current rating with gold/silver contact material and a 30VDC maximum voltage rating. Designed for RF applications with a 1.8GHz frequency, 50 Ohm impedance, 1dB insertion loss, and 1.3 VSWR. Through-hole mounting with PC pin termination, operating between -40°C and 70°C.
Panasonic RP1-6V technical specifications.
| Coil Current | 23.3mA |
| Coil Power | 140mW |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Frequency | 1.8GHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | RF |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | RP |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic RP1-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
