SPDT signal relay featuring a 9VDC coil voltage and 15.6mA coil current, consuming 140mW. Contact rating of 100mA with gold/silver contact material, suitable for RF applications up to 1.8GHz with 50 Ohm impedance and 1.3 VSWR. Operate and release times are 3ms and 2ms respectively, with a maximum operating temperature of 70°C. Through-hole mounting with PC pin termination.
Panasonic RP1-9V technical specifications.
| Coil Current | 15.6mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Frequency | 1.8GHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | RF |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | RP |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic RP1-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.