
SPDT signal relay with a 12VDC coil voltage and 140mW coil power. Features a 100mA contact current rating with gold and silver contact material, operating at frequencies up to 1.8GHz with 50 Ohm impedance. This through-hole mount relay offers a 3ms operate time and 2ms release time, with a maximum voltage rating of 30VDC and a maximum operating temperature of 70°C.
Panasonic RP1-H-12V technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Frequency | 1.8GHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | RF |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | RP |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic RP1-H-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
