This thru-beam photoelectric sensor features an infrared light source with a maximum sensing distance of 0.02 meters. It operates at a maximum supply voltage of 24VDC and has a temperature range of -10 to 60°C. The sensor outputs an NPN signal and has a shock rating of 50.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.02m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |