Power Relay 12VDC 2A SPST-NO(67x33x32)mm DIN Rail
Panasonic RT3SP2-12V technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 6.2mA |
| Coil Resistance | 1.93KOhm |
| Maximum Pick-Up Voltage | 9.5VDC |
| Minimum Dropout Voltage | 3VDC |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 2A |
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.