Panasonic RX-LS200 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic RX-LS200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.