Retroreflective photoelectric sensor offering precise linear and angular position detection. Features a sensing range from 50mm minimum to 200mm maximum. Operates reliably within a temperature range of -25°C to 60°C. Requires a supply voltage between 12V and 24V.
Panasonic RX-LS200-P technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic RX-LS200-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.