
This 12-position through hole relay socket features a 2-row configuration with a 5.08mm pitch. It is designed for use with relays and has a maximum current rating of 4A. The socket is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is packaged in a tray with 50 units per pack and is available from Panasonic.
Panasonic S-PS technical specifications.
| Current Rating | 4A |
| Depth | 12.4mm |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Max Current Rating | 4A |
| Max Voltage Rating (DC) | 30.25kV |
| Mount | Through Hole, PCB |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Series | S |
| Termination | PC Pin |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S-PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.