
2 Form C Time Delay Relays 100VAC 120VAC Relay Output
Checking distributor stock and pricing after the page loads.
Panasonic S1DXM-A2C10H-AC120V technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 7A |
| Mount | Socketable, Plug-In |
| Series | S1DXM |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
